Part Details for 2455RC-90820350 by Honeywell Sensing and Control
Overview of 2455RC-90820350 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RC-90820350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T9402
|
Newark | Commercial Thermostat |Honeywell 2455RC-90820350 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1400 | Buy Now |
DISTI #
2455RC-90820350-ND
|
DigiKey | THERMOSTAT SPST-NC CYLINDER QC Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2698 | Buy Now |
DISTI #
785-2455RC-90820350
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820350, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 35 °C [95 °F], Close Temperature 50 °C [122 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F] RoHS: Compliant | 0 |
|
$23.9800 / $50.2300 | Buy Now |
DISTI #
000000000003428632
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$26.3400 | Buy Now |
|
Master Electronics | Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-90820350, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 35 °C [95 °F], Close Temperature 50 °C [122 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 6 °C [10.8 °F] RoHS: Compliant | 0 |
|
$23.9800 / $50.2300 | Buy Now |