There are no models available for this part yet.
Overview of 2455RC-99360003 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2455RC-99360003 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17T9502
|
Newark | Commercial Thermostat |Honeywell 2455RC-99360003 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6200 | Buy Now | |
DISTI #
2455RC-99360003-ND
|
DigiKey | THERMOSTAT SPST-NC CYLINDER QC Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4613 | Buy Now | |
DISTI #
785-2455RC-99360003
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$23.4600 | Order Now | |
Onlinecomponents.com | Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-99360003, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B206, T846, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 232 °C [449.6 °F], Close Temperature 202 °C [395.6 °F], Open Tolerance 8 °C [14.4 °F], Close Tolerance 11 °C [19.8 °F] RoHS: Compliant |
354 In Stock |
|
$21.2900 / $36.2800 | Buy Now | ||
DISTI #
000000000003428734
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$20.6400 / $21.2000 | Buy Now | |
Master Electronics | Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-99360003, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B206, T846, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 232 °C [449.6 °F], Close Temperature 202 °C [395.6 °F], Open Tolerance 8 °C [14.4 °F], Close Tolerance 11 °C [19.8 °F] RoHS: Compliant |
354 In Stock |
|
$21.2900 / $36.2800 | Buy Now |
CAD Models for 2455RC-99360003 by Honeywell Sensing and Control
Part Data Attributes for 2455RC-99360003 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|