Part Details for 2455RM-99130290 by Honeywell Sensing and Control
Overview of 2455RM-99130290 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RM-99130290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T9712
|
Newark | Commercial Thermostat |Honeywell 2455RM-99130290 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6500 | Buy Now |
DISTI #
2455RM-99130290-ND
|
DigiKey | THERMOSTAT SPST-NC CYLINDER QC Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4200 | Buy Now |
DISTI #
785-2455RM-99130290
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$35.4100 | Order Now |
|
Onlinecomponents.com | Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-99130290, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B901/902, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 80 °C [176 °F], Close Temperature "Manual Reset", Open Tolerance 4 °C [7.2 °F], Close Tolerance N/A RoHS: Compliant | 0 |
|
$28.3600 / $59.4100 | Buy Now |
DISTI #
000000000003428929
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 50 | 0 |
|
$39.9800 | Buy Now |
|
Master Electronics | Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-99130290, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B901/902, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 80 °C [176 °F], Close Temperature "Manual Reset", Open Tolerance 4 °C [7.2 °F], Close Tolerance N/A RoHS: Compliant | 0 |
|
$28.3600 / $59.4100 | Buy Now |