Part Details for 24560255 by nVent Schroff
Overview of 24560255 by nVent Schroff
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24560255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1184-ND
|
DigiKey | CARD GUIDE ESD CLIP 50 PCS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
241 In Stock |
|
$23.2968 / $29.7800 | Buy Now |
DISTI #
70067565
|
RS | ESD CLIP FOR GUIDE-RAIL(50PC) | nVent SCHROFF 24560255 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 1 |
|
$22.9300 / $29.7800 | Buy Now |
|
Onlinecomponents.com | Guide Rail ESD Clip. |
27 In Stock 70 On Order |
|
$21.1500 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | 8 |
|
$35.4111 / $37.2748 | Buy Now | |
DISTI #
24560255
|
Avnet Abacus | ESD Clip Steel for Guide Rails (Alt: 24560255) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 0 Weeks, 6 Days | Abacus - 350 |
|
Buy Now | |
|
Master Electronics | Guide Rail ESD Clip. |
27 In Stock 70 On Order |
|
$21.1500 | Buy Now |
|
New Advantage Corporation | ESD CLIP FOR GUIDE-RAIL(50PC) RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 280 |
|
$26.4800 / $28.4500 | Buy Now |