Part Details for 24560884 by nVent Schroff
Overview of 24560884 by nVent Schroff
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24560884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1192-ND
|
DigiKey | SUBRACK INSUL STRIP 84HP 10PCS Min Qty: 1 Lead time: 8 Weeks Container: Bag |
98 In Stock |
|
$22.3055 / $28.5100 | Buy Now |
DISTI #
71006500
|
RS | Insulating Strip, 84HP | nVent SCHROFF 24560884 RoHS: Not Compliant Min Qty: 2 Package Multiple: 10 Container: Package | 0 |
|
$27.8300 / $29.3000 | RFQ |
|
Onlinecomponents.com | SUBRACK INSUL STRIP 84HP - Pkg of 10 |
61 In Stock |
|
$20.2500 | Buy Now |
|
Powell Electronics | INSULATING STRIP 84HP (10PCS Min Qty: 5 | 25 |
|
$27.6800 | Buy Now |
DISTI #
24560884
|
Avnet Abacus | Insulation Strip Polybutylene Terephthalate 428.64mm Length (Alt: 24560884) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SUBRACK INSUL STRIP 84HP - Pkg of 10 |
61 In Stock |
|
$20.2500 | Buy Now |