Part Details for 245655040700829+T by Kyocera AVX Components
Overview of 245655040700829+T by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245655040700829+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-245655040700829+TCT-ND
|
DigiKey | RECEPT 0.5MM - 7MM - VERT -FLOAT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$3.2909 / $6.0900 | Buy Now |
DISTI #
245655040700829+T
|
Avnet Americas | BOARD TO BOARD - Tape and Reel (Alt: 245655040700829+T) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.2920 | Buy Now |
DISTI #
346-45655040700829+T
|
Mouser Electronics | Hard Metric Connectors BTOB RoHS: Compliant | 797 |
|
$3.2900 / $5.9700 | Buy Now |