Part Details for 24572068 by nVent Schroff
Overview of 24572068 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24572068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1439-1263-ND
|
DigiKey | CASE ALUM NAT 17.15"L X 17.67"W Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$749.0200 | Buy Now |
DISTI #
70913482
|
RS | RatiopacPRO, Complete Case, Shielded, Desktop | nVent SCHROFF 24572068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$1,087.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$646.0000 | Buy Now | |
DISTI #
24572068
|
Avnet Abacus | Desktop Case IP20 6U 435.5mm Depth (Alt: 24572068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |