Part Details for 24576072 by nVent Schroff
Overview of 24576072 by nVent Schroff
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24576072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X6731
|
Newark | Tip-Up Carrying Handle 63Hp |Nvent Schroff 24576072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7700 / $101.7300 | Buy Now |
DISTI #
1439-24576072-ND
|
DigiKey | TIP-UP CARRYING HANDLE 63HP Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.9200 | Buy Now |
DISTI #
70461595
|
RS | Tip-up carrying handle 63HP | nVent SCHROFF 24576072 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$92.5700 / $101.7300 | Buy Now |
|
Onlinecomponents.com | PropacPRO Tip‐Up Handle - 63 HP Rack Width - Load Capacity 20 kg - Can Be Locked in 30° Increments - With Powder-coated Carrying Bar - Aluminium. RoHS: Compliant |
7 In Stock |
|
$60.9000 | Buy Now |
DISTI #
77694055
|
Verical | IP-Up Carrying Handle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 6 |
|
$76.4115 | Buy Now |
DISTI #
24576072
|
Avnet Abacus | Tip-Up Carrying Handle for 63 HP Case Width (Alt: 24576072) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PropacPRO Tip‐Up Handle - 63 HP Rack Width - Load Capacity 20 kg - Can Be Locked in 30° Increments - With Powder-coated Carrying Bar - Aluminium. RoHS: Compliant |
7 In Stock |
|
$60.9000 | Buy Now |