Part Details for 245861050004829+ by Kyocera AVX Components
Overview of 245861050004829+ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245861050004829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-245861050004829+CT-ND
|
DigiKey | RECPT - 0.35MM PITCH - 50 POS 0. Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26953 In Stock |
|
$0.3125 / $0.5100 | Buy Now |
DISTI #
245861050004829+
|
Avnet Americas | Conn Stacking Receptacle 50 POS 0.6mm Stack Height 0.35mm Solder ST SMD T/R - Tape and Reel (Alt: 245861050004829+) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
346-245861050004829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.35mm Pitch 50Pin 0.6mmHeight Receptacle RoHS: Compliant | 27623 |
|
$0.3130 / $0.5100 | Buy Now |
DISTI #
24-5861-050-004-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.35MM REC 50P RA W/TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.3130 | Buy Now |
DISTI #
245861050004829+
|
TTI | Board to Board & Mezzanine Connectors 0.35mm Pitch 50Pin 0.6mmHeight Receptacle RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.3100 | Buy Now |
DISTI #
245861050004829+
|
Avnet Abacus | Conn Stacking Receptacle 50 POS 0.6mm Stack Height 0.35mm Solder ST SMD T/R (Alt: 245861050004829+) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |