Part Details for 245W053-25-0 by TE Connectivity
Overview of 245W053-25-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245W053-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7693
|
Newark | 245W053-25-0 |Raychem Te Connectivity 245W053-25-0 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $9.4800 | Buy Now |
DISTI #
2266-245W053-25-0-ND
|
DigiKey | Heat Shrink Cable Boots & End Ca Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
236 In Stock |
|
$7.2500 / $7.6700 | Buy Now |
DISTI #
RYC245W053-25-0
|
Heilind Electronics | 245W053-25-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tubing - 29.5mm/22.7mm Inside Diameter Before Shrinking - 22.8mm/8.5mm Inside Diameter After Shrinking. RoHS: Compliant | 0 |
|
$6.5000 / $17.7800 | Buy Now |
DISTI #
RYC245W053-25-0
|
Interstate Connecting Components | 245W053-25-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 245W053-25-0
|
PEI Genesis | 245W053-25-0 | 236 |
|
Buy Now | |
|
Powell Electronics | CX4132-000 Min Qty: 1 | 177 |
|
$4.8000 / $7.1900 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - 29.5mm/22.7mm Inside Diameter Before Shrinking - 22.8mm/8.5mm Inside Diameter After Shrinking. RoHS: Compliant | 0 |
|
$6.5000 / $17.7800 | Buy Now |