Part Details for 2461-001-X7V0-102AALF by Tusonix
Overview of 2461-001-X7V0-102AALF by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2461-001-X7V0-102AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-2461-001-X7V0-102AALF-ND
|
DigiKey | TUBULAR FEED-THRU CAPACITOR Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0296 | Buy Now |
DISTI #
2461-001-X7V0-102AAL
|
TTI | EMI Feedthrough Filters 1000PF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2320 In Stock |
|
$1.4700 / $1.5300 | Buy Now |
Part Details for 2461-001-X7V0-102AALF
2461-001-X7V0-102AALF CAD Models
2461-001-X7V0-102AALF Part Data Attributes:
|
2461-001-X7V0-102AALF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2461-001-X7V0-102AALF
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 4.19 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.19 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PCB MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 2461-001-X7V0-102AALF
This table gives cross-reference parts and alternative options found for 2461-001-X7V0-102AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2461-001-X7V0-102AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2461-001-X7V0-102AA | Feed Through Capacitor, 1 Function(s), 100V, 20A, | CTS Corporation | 2461-001-X7V0-102AALF vs 2461-001-X7V0-102AA |
2461-001-X7V0-102AA | Feed Through Capacitor, 1 Function(s), 100V, 20A | Tusonix | 2461-001-X7V0-102AALF vs 2461-001-X7V0-102AA |