Part Details for 2461 by Adafruit Industries
Overview of 2461 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 2461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5195
|
Newark | Passive Gps Antenna Ufl - 15Mm X 15Mm 1 Dbi Gain |Adafruit 2461 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
1528-2428-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH CAB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
94 In Stock |
|
$3.9500 | Buy Now |
DISTI #
485-2461
|
Mouser Electronics | Adafruit Accessories Passive GPS Antenna uFL - 15mm x 15mm 1 dBi gain RoHS: Compliant | 417 |
|
$3.9500 | Buy Now |
Part Details for 2461
2461 CAD Models
2461 Part Data Attributes
|
2461
Adafruit Industries
Buy Now
|
Compare Parts:
2461
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |