Part Details for 2461 by Keystone Electronics Corp
Overview of 2461 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-124KLC | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-124KLB | Coilcraft Inc | General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 2461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1090
|
Newark | Battery Holder, 1Aa, Wire Leads, Battery Sizes Accepted:Aa, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Holder, Body Material:Polypropylene, Contact Plating:Nickel Plated Contacts, For Use With:Aa Batteries Rohs Compliant: Yes |Keystone 2461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2599 |
|
$0.7520 / $1.3100 | Buy Now |
DISTI #
36-2461-ND
|
DigiKey | BATTERY HOLDER AA 6" WIRE LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4378 In Stock |
|
$0.6562 / $1.3100 | Buy Now |
DISTI #
534-2461
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs AA Battery HOLDER 6" LEADS RoHS: Compliant | 1076 |
|
$0.6310 / $1.2300 | Buy Now |
|
Future Electronics | AA / AAA Cell Plastic Battery Holder with Wire Leads RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8910 | Buy Now |
DISTI #
KEY2461
|
Heilind Electronics | PLASTIC BATTERY HOLDER 6 WIRE LEADS | Americas - 48 in Stock |
|
$0.9717 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 11 |
|
$1.8750 | Buy Now |
|
Quest Components | 8 |
|
$2.0000 / $2.5000 | Buy Now | |
DISTI #
KEYS2461
|
TME | Holder, AA,R6, Batt.no: 1, on panel, leads 150mm Min Qty: 1 | 291 |
|
$0.9700 / $1.3100 | Buy Now |
DISTI #
KEY2461
|
Interstate Connecting Components | PLASTIC BATTERY HOLDER 6 WIRE LEADS | 14 |
|
$0.9717 | Buy Now |
DISTI #
000000000000358173
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs AA Battery HOLDER 6 LEADS | 0 |
|
Buy Now |