Part Details for 2467020000 by Weidmüller Interface GmbH & Co. KG
Overview of 2467020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4508
|
Newark | Power Supply, Ac-Dc, 1 O/P, 12V, 6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Product Range:24 Series Rohs Compliant: Yes |Weidmuller 2467020000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.7500 / $248.4300 | Buy Now |
DISTI #
281-6371-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$177.1042 / $220.5200 | Buy Now |
DISTI #
2467020000
|
Avnet Americas | AC to DC Power Supply 12V 10A 120W DIN Rail - Bulk (Alt: 2467020000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2467020000
|
Mouser Electronics | DIN Rail Power Supplies 120W 12V 10A EX RoHS: Compliant | 0 |
|
$184.1200 / $220.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 41 Factory Stock |
|
$184.2700 / $197.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 41 Factory Stock |
|
$184.2700 / $197.9200 | Buy Now |