Part Details for 2467040000 by Weidmüller Interface GmbH & Co. KG
Overview of 2467040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC9852
|
Newark | Power Supply, Ac-Dc, 48V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:48V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 2467040000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$439.5300 / $493.3500 | Buy Now |
DISTI #
281-6375-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 480W Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$415.2360 / $422.7900 | Buy Now |
DISTI #
2467040000
|
Avnet Americas | AC to DC Power Supply 48V 10A 480W DIN Rail - Bulk (Alt: 2467040000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2467040000
|
Mouser Electronics | DIN Rail Power Supplies 480W 48V 10A EX RoHS: Compliant | 0 |
|
$415.2300 / $422.7900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$403.6500 / $427.2300 | Buy Now | |
DISTI #
2467040000
|
Avnet Americas | AC to DC Power Supply 48V 10A 480W DIN Rail - Bulk (Alt: 2467040000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3279609
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$543.8750 | Buy Now |
DISTI #
3279609
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 0 |
|
$733.3276 / $1,069.4402 | Buy Now |