Part Details for 2467090000 by Weidmüller Interface GmbH & Co. KG
Overview of 2467090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2467090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2467090000-ND
|
DigiKey | PRO TOP3 240W 24V 10A CO Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$326.4720 / $337.7300 | Buy Now |
DISTI #
2467090000
|
Avnet Americas | AC/DC Power Supply Single Output 24VDC 10A 240W DIN Rail Mount - Bulk (Alt: 2467090000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2467090000
|
Mouser Electronics | DIN Rail Power Supplies PRO TOP3 240W 24V 10A CO | 1 |
|
$309.5700 / $326.4300 | Buy Now |
|
Onlinecomponents.com | 39 Factory Stock |
|
$300.0300 / $323.2300 | Buy Now | |
DISTI #
2467090000
|
Avnet Americas | AC/DC Power Supply Single Output 24VDC 10A 240W DIN Rail Mount - Bulk (Alt: 2467090000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 39 Factory Stock |
|
$300.0300 / $323.2300 | Buy Now |