Part Details for 2469A-PRIVACY-SCREEN by StarTech
Overview of 2469A-PRIVACY-SCREEN by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7879ACPZ-RL | Analog Devices | Touch Screen Controller | |
AD7879-1ACPZ-RL | Analog Devices | Touch Screen Controller | |
AD7879WARUZ-RL7 | Analog Devices | Touch Screen Controller |
Price & Stock for 2469A-PRIVACY-SCREEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75124318
|
RS | Monitor Privacy Screen, 24-inch 16:9, Hanging Acrylic Filter, +/-30 Deg View | StarTech.com 2469A-PRIVACY-SCREEN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$144.0300 / $161.8300 | RFQ |
|
NAC | 24" Monitor Privacy Screen RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$128.7000 | Buy Now |
|
Neutron USA | 24" Monitor Privacy Screen | 50 |
|
$149.9900 | Buy Now |