Part Details for 2470-1976 by Glenair Inc
Overview of 2470-1976 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1976EFE#TRPBF | Analog Devices | Hi V 1.5A, 200kHz Buck Sw Reg | |
LT1976HFE#TRPBF | Analog Devices | Hi V 1.5A, 200kHz Buck Sw Reg | |
LT1976IFE#TRPBF | Analog Devices | Hi V 1.5A, 200kHz Buck Sw Reg |
Price & Stock for 2470-1976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK9415
|
Newark | 2470-1976 |Glenair 2470-1976 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,135.1200 / $10,110.7800 | Buy Now |
DISTI #
2470-1976
|
Avnet Americas | 2470-1976 - Bulk (Alt: 2470-1976) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-66666412A
|
Mouser Electronics | Circular MIL Spec Connector FILTERED CONNECTORS - FILTERED CONNECTORS | 0 |
|
$5,935.5900 | Order Now |