Part Details for 2470-2005 by Glenair Inc
Overview of 2470-2005 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Price & Stock for 2470-2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK9422
|
Newark | 2470-2005 |Glenair 2470-2005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2,479.4300 / $7,996.1500 | Buy Now |
DISTI #
631-2470-2005
|
Mouser Electronics | Circular MIL Spec Connector FILTER CONN. - FILTERED CONNECTORS | 0 |
|
$7,898.4700 | Order Now |
DISTI #
GLE2470-2005
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 2470-2005
2470-2005 CAD Models
2470-2005 Part Data Attributes
|
2470-2005
Glenair Inc
Buy Now
|
Compare Parts:
2470-2005
Glenair Inc
|
Samacsys Manufacturer | Glenair |