Part Details for 2475-950952YL by Quantum Storage Systems
Overview of 2475-950952YL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2475-950952YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9278
|
Newark | Open Shelving, 8Shelves, 24Bins, Yellow, Shelving Unit Type:Open Shelving, No. Of Bins:24, Height:75", Width:24", Length:36", Bin Colour:Yellow, Shelf Unit Material:Steel, Load Capacity:750Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage 2475-950952YL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2,238.8400 | Buy Now |