Part Details for 24772100 by RAPID
Overview of 24772100 by RAPID
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24772100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAP-G1010
|
TME | Hot melt glue gun, Ø: 7mm,8mm, 20W, Plug: EU, 10min, 230VAC Min Qty: 1 | 1 |
|
$17.3400 / $19.0700 | Buy Now |