Part Details for 2477330000 by Weidmüller Interface GmbH & Co. KG
Overview of 2477330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2477330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2618
|
Newark | Thermal Mag Ckt Breaker, 2P, 2A, 240Vac, Product Range:Mcb 489 Series, Current Rating:2A, No. Of Poles:2 Pole, Voltage Rating Vdc:125V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2477330000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$44.0500 / $50.7500 | Buy Now |
DISTI #
281-2477330000-ND
|
DigiKey | MCB 489 2P B 2A ACDC Min Qty: 6 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$52.0150 | Buy Now |
DISTI #
2477330000
|
Avnet Americas | MCB 489 2P B 2A ACDC (Alt: 2477330000) Min Qty: 6 Package Multiple: 6 | 0 |
|
$32.2000 / $37.0944 | Buy Now |
DISTI #
470-2477330000
|
Mouser Electronics | Circuit Breakers MCB 489 2P B 2A ACDC | 0 |
|
$36.0600 / $51.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 40 Factory Stock |
|
$34.2500 / $45.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40 Factory Stock |
|
$34.2500 / $45.3500 | Buy Now |