There are no models available for this part yet.
Overview of 2477810000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2477810000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC2576
|
Newark | Thermal Mag Ckt Breaker, 1P, 1.5A/120Vac, Product Range:Mcb 489 Series, Current Rating:1.5A, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:120V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2477810000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$19.8200 / $21.4700 | Buy Now | |
DISTI #
281-2477810000-ND
|
DigiKey | MCB 489 1P C 1.5A ACDC Min Qty: 12 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$25.6983 | Buy Now | |
DISTI #
2477810000
|
Avnet Americas | MCB 489 1P C 1.5A ACDC (Alt: 2477810000) Min Qty: 12 Package Multiple: 12 | 0 |
|
$16.1000 / $18.5472 | Buy Now | |
DISTI #
470-2477810000
|
Mouser Electronics | Circuit Breakers MCB 489 1P C 1.5A ACDC | 0 |
|
$19.6700 / $27.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1300 / $22.6700 | Buy Now |