Part Details for 247791 by Henkel Corporation / Loctite
Overview of 247791 by Henkel Corporation / Loctite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72477-9121LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 4 Row, Cable Connector Kit, 48 Positions, Standard Latch |
Price & Stock for 247791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-247791
|
Mouser Electronics | Chemicals Epoxy, Heat Cure, Surface Mount Adhesive, 300ml Standard Cartridge, 3614 Series RoHS: Compliant | 0 |
|
$969.9700 | Order Now |
DISTI #
10304120
|
Techni-Tool, Inc. | Loctite 247791 Epoxy Surface Mount Adhesive, 300 mL Cartridge, Red, 3614 Series | 0 |
|
$1,072.1600 | Buy Now |
DISTI #
10304120
|
TestEquity LLC | Loctite 247791 Epoxy Surface Mount Adhesive, 300 mL Cartridge, Red, 3614 Series | 0 |
|
$1,072.1600 | Buy Now |