Part Details for 2477E by Erem by Weller
Overview of 2477E by Erem by Weller
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2477E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9956
|
Newark | Small Tapered-Head Flush-Cut Side Cutter, Cutter Type:Tapered, Overall Length:127Mm, Cut Type:Flush, Cutting Capacity Max:1.3Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Handle Colour:Blue, Jaw Length:9Mm Rohs Compliant: Na |Weller Erem 2477E (Alternate Part Number: 037103216311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$99.0000 | Buy Now |
DISTI #
35M0777
|
Newark | Cutter, Side, Tapered Head, 127Mm, Cutter Type:Side, Overall Length:127Mm, Cut Type:Full Flush, Cutting Capacity Max:0.8Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Na |Weller Erem 2477E (Alternate Part Number: 037103216311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6200 / $71.7800 | Buy Now |
|
Onlinecomponents.com | CUTTER,5",SMALL OVAL,FF,ERGO |
6 In Stock |
|
$94.0500 / $99.0000 | Buy Now |
DISTI #
65028392
|
Verical | Side Cutter -Tapered Head Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 5 |
|
$130.2632 | Buy Now |
|
Master Electronics | CUTTER,5",SMALL OVAL,FF,ERGO |
6 In Stock |
|
$94.0500 / $99.0000 | Buy Now |
DISTI #
272PL2477
|
Techni-Tool, Inc. | Weller-Erem 2477E Cutter, ESD Safe, Flush Tapered Head, Side Cut, 5", 2400 Magic Sense Series | 6 |
|
$99.0000 | Buy Now |
DISTI #
272PL2477
|
TestEquity LLC | Weller-Erem 2477E Cutter, ESD Safe, Flush Tapered Head, Side Cut, 5", 2400 Magic Sense Series | 6 |
|
$99.0000 | Buy Now |