Part Details for 2477EW by Erem by Weller
Overview of 2477EW by Erem by Weller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2477EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8695
|
Newark | Wire Cutter, Flush, 1.3Mm, 127Mm, Cutter Type:Side, Overall Length:127Mm, Cut Type:Flush, Cutting Capacity Max:1.3Mm, Cutting Edge Hardness:-, Product Range:- Rohs Compliant: Na |Weller Erem 2477EW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$90.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$85.5000 / $90.0000 | Buy Now | |
DISTI #
10143425
|
Techni-Tool, Inc. | Weller-Erem 2477EW Cutter, Diagonal, Tapered Head, Flush, 127mm OAL, 1.3mm Cap, w/Wire Catcher | 0 |
|
$90.0000 | Buy Now |
DISTI #
10143425
|
TestEquity LLC | Weller-Erem 2477EW Cutter, Diagonal, Tapered Head, Flush, 127mm OAL, 1.3mm Cap, w/Wire Catcher | 0 |
|
$90.0000 | Buy Now |