Part Details for 2478540000 by Weidmüller Interface GmbH & Co. KG
Overview of 2478540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2478540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3922
|
Newark | Branch Circuit Breaker, 1 Pole, 1A, Product Range:Br Series, Current Rating:1A, No. Of Poles:1 Pole, Voltage Rating Vdc:80V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2478540000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4200 / $24.2200 | Buy Now |
DISTI #
281-2478540000-ND
|
DigiKey | CB MCB 489 1P D 1A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6 In Stock |
|
$16.9114 / $27.3200 | Buy Now |
DISTI #
2478540000
|
Avnet Americas | MCB 489 1P D 1A ACDC (Alt: 2478540000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7440 / $19.8352 | Buy Now |
DISTI #
470-2478540000
|
Mouser Electronics | Circuit Breakers MCB 489 1P D 1A ACDC | 10 |
|
$16.9100 / $27.2400 | Buy Now |
|
Onlinecomponents.com | 2478540000 - Weidmuller 2478540000 Circuit Breaker MCB 489 1P D 1A ACDC |
30 In Stock 367 Factory Stock |
|
$18.2700 / $42.8200 | Buy Now |
DISTI #
2478540000
|
Avnet Americas | MCB 489 1P D 1A ACDC (Alt: 2478540000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.7440 / $19.8352 | Buy Now |
|
Master Electronics | 2478540000 - Weidmuller 2478540000 Circuit Breaker MCB 489 1P D 1A ACDC |
30 In Stock 367 Factory Stock |
|
$18.2700 / $42.8200 | Buy Now |