Part Details for 2479110000 by Weidmüller Interface GmbH & Co. KG
Overview of 2479110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2479110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2741
|
Newark | Mcb 489 3P D 6A Acdc |Weidmuller 2479110000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7000 / $86.0500 | Buy Now |
DISTI #
281-2479110000-ND
|
DigiKey | CB MCB 489 3P D 6A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$58.7684 / $99.8400 | Buy Now |
DISTI #
2479110000
|
Avnet Americas | MCB 489 3P D 6A ACDC (Alt: 2479110000) Min Qty: 4 Package Multiple: 4 | 0 |
|
$54.6000 / $62.8992 | Buy Now |
DISTI #
470-2479110000
|
Mouser Electronics | Circuit Breakers MCB 489 3P D 6A ACDC | 3 |
|
$58.7600 / $92.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$56.6200 / $68.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 26 Factory Stock |
|
$56.6200 / $68.3800 | Buy Now |