Part Details for 2479230000 by Weidmüller Interface GmbH & Co. KG
Overview of 2479230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2479230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC2739
|
Newark | Mcb 489 3P D 35A Acdc |Weidmuller 2479230000 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7000 / $86.0500 | Buy Now |
DISTI #
281-2479230000-ND
|
DigiKey | CB MCB 489 3P D 35A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$54.2750 / $61.6600 | Buy Now |
DISTI #
2479230000
|
Avnet Americas | MCB 489 3P D 35A ACDC (Alt: 2479230000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.7840 / $67.2672 | Buy Now |
DISTI #
470-2479230000
|
Mouser Electronics | Circuit Breakers MCB 489 3P D 35A ACDC | 8 |
|
$66.2300 / $89.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$56.6200 / $76.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$56.6200 / $76.8900 | Buy Now |