Part Details for 2479490000 by Weidmüller Interface GmbH & Co. KG
Overview of 2479490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2479490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3439
|
Newark | Thermal Mag Ckt Breaker, 1P, 50A, 277Vac, Product Range:Mcb 1077 Series, Current Rating:50A, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:277V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2479490000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$14.6500 / $15.8700 | Buy Now |
DISTI #
281-2479490000-ND
|
DigiKey | MCB 1077 1P B 50A ACDC Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$20.1900 | Buy Now |
DISTI #
2479490000
|
Avnet Americas | MCB 1077 1P B 50A ACDC (Alt: 2479490000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.3760 / $14.6608 | Buy Now |
DISTI #
63AC3439
|
Avnet Americas | MCB 1077 1P B 50A ACDC (Alt: 63AC3439) RoHS: Not Compliant Package Multiple: 1 Lead time: 18 Weeks, 4 Days | 9 Partner Stock |
|
$16.0500 / $22.2400 | Buy Now |
DISTI #
470-2479490000
|
Mouser Electronics | Circuit Breakers MCB 1077 1P B 50A ACDC | 0 |
|
$12.8500 / $24.7500 | Order Now |
|
Onlinecomponents.com | 78 Factory Stock |
|
$12.6600 / $16.7600 | Buy Now | |
DISTI #
2479490000
|
Avnet Americas | MCB 1077 1P B 50A ACDC (Alt: 2479490000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.3760 / $14.6608 | Buy Now |
DISTI #
63AC3439
|
Avnet Americas | MCB 1077 1P B 50A ACDC (Alt: 63AC3439) RoHS: Not Compliant Package Multiple: 1 Lead time: 18 Weeks, 4 Days | 9 Partner Stock |
|
$16.0500 / $22.2400 | Buy Now |
|
Master Electronics | 78 Factory Stock |
|
$12.6600 / $16.7600 | Buy Now |