Part Details for 248-1710-003 by ITT Interconnect Solutions
Overview of 248-1710-003 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-105KL | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-103 | Coilcraft Inc | General Purpose Inductor | |
DMT1-7-10L | Coilcraft Inc | General Purpose Inductor, 7uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 248-1710-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT248-1710-003
|
Heilind Electronics | SHELL DPJM JCT A105 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$488.3400 / $1,188.9500 | Buy Now | |
DISTI #
ITT248-1710-003
|
Interstate Connecting Components | SHELL DPJM JCT A105 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$488.3400 / $1,188.9500 | Buy Now |