Part Details for 248-1761-042 by ITT Interconnect Solutions
Overview of 248-1761-042 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1761BCPZ-RL | Analog Devices | Low Power Codec w/Sigma DSP | |
ADP1761ACPZ1.25-R7 | Analog Devices | 1ALowVin, VeryLow DO low noise | |
ADP1761-ADJ-EVALZ | Analog Devices | Adjustable output evaluation b |
Price & Stock for 248-1761-042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2302
|
Newark | Itt Cannon |Itt Cannon 248-1761-042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $26.4500 | Buy Now |
DISTI #
2266-248-1761-042-ND
|
DigiKey | 248-1761-042 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$164.9400 | Buy Now |
DISTI #
ITT248-1761-042
|
Heilind Electronics | SHELL DPX2-33B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Rectangular Connector |
40 Partner Stock |
|
$135.7800 / $346.8200 | Buy Now |
DISTI #
61916361
|
Verical | Rack and Panel Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$129.7100 / $145.9100 | Buy Now |
DISTI #
2481761042-ITT
|
TME | 248-1761-042 Min Qty: 1 | 40 |
|
$163.8029 / $204.7373 | Buy Now |
DISTI #
ITT248-1761-042
|
Interstate Connecting Components | SHELL DPX2-33B | 0 |
|
Buy Now | |
DISTI #
C1S329900967162
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 40 |
|
$160.0000 / $193.0000 | Buy Now |
|
Master Electronics | Rack and Panel Rectangular Connector |
40 Partner Stock |
|
$135.7800 / $346.8200 | Buy Now |