Part Details for 248-1901-034 by ITT Interconnect Solutions
Overview of 248-1901-034 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 248-1901-034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2311
|
Newark | Itt Cannon |Itt Cannon 248-1901-034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6300 / $79.9000 | Buy Now |
DISTI #
2266-248-1901-034-ND
|
DigiKey | SHL DPX2-34B-A71 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$74.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$69.8700 / $88.6000 | Buy Now |
DISTI #
2481901034-ITT
|
TME | 248-1901-034 Min Qty: 1 | 2 |
|
$81.7830 / $81.7832 | Buy Now |
DISTI #
C1S138502295520
|
Chip1Stop | Connector Circular | 2 |
|
$79.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$69.8700 / $88.6000 | Buy Now |