Part Details for 248-2473-011 by ITT Interconnect Solutions
Overview of 248-2473-011 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248-2473-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0850
|
Newark | Connector |Itt Cannon 248-2473-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.3400 / $148.7700 | Buy Now |
DISTI #
2266-248-2473-011-ND
|
DigiKey | 248-2473-011 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$141.6100 / $149.9300 | Buy Now |
DISTI #
ITT248-2473-011
|
Heilind Electronics | SHELL DPX3N-34-0300 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Rectangular Connector |
13 Partner Stock |
|
$163.7900 / $175.9300 | Buy Now |
DISTI #
ITT248-2473-011
|
Interstate Connecting Components | SHELL DPX3N-34-0300 | 0 |
|
Buy Now | |
|
Master Electronics | Standard Rectangular Connector |
13 Partner Stock |
|
$163.7900 / $175.9300 | Buy Now |