There are no models available for this part yet.
Overview of 248-2474-002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4012-474MRC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPD4012-474ML | Coilcraft Inc | Power inductor, dual-wound, 20/30% tol, SMT, RoHS |
Price & Stock for 248-2474-002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
248-2474-002
|
Avnet Americas | - Bulk (Alt: 248-2474-002) Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$111.6375 / $254.5045 | Buy Now | |
DISTI #
ITT248-2474-002
|
Heilind Electronics | SHELL, DPX4-33-2300 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$168.5200 / $417.6200 | Buy Now | |||
DISTI #
ITT248-2474-002
|
Interstate Connecting Components | SHELL, DPX4-33-2300 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$168.5200 / $417.6200 | Buy Now |