Part Details for 248-2800-002 by ITT Interconnect Solutions
Overview of 248-2800-002 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248-2800-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2372
|
Newark | Itt Cannon |Itt Cannon 248-2800-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.0600 | Buy Now |
DISTI #
2266-248-2800-002-ND
|
DigiKey | SHELL RECEPTACLE BKAE3-403 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$34.5100 | Buy Now |
DISTI #
965-248-2800-002
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$196.7800 | Order Now |
DISTI #
ITT248-2800-002
|
Heilind Electronics | SHELL RECEPTACLE BKAE3-403 KNG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$199.8800 / $214.6900 | Buy Now |
DISTI #
65676557
|
Verical | Rack and Panel, Shell, Receptacle Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$30.5300 | Buy Now |
DISTI #
ITT248-2800-002
|
Interstate Connecting Components | SHELL RECEPTACLE BKAE3-403 KNG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$199.8800 / $214.6900 | Buy Now |