Part Details for 248-2885-001 by ITT Interconnect Solutions
Overview of 248-2885-001 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248-2885-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0867
|
Newark | Connector |Itt Cannon 248-2885-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 / $0.7080 | Buy Now |
DISTI #
2266-248-2885-001-ND
|
DigiKey | 248-2885-001 Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2343 In Stock |
|
$0.4400 / $0.4700 | Buy Now |
DISTI #
965-248-2885-001
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$0.4700 / $0.4880 | Order Now |
DISTI #
ITT248-2885-001
|
Heilind Electronics | 248-2885-001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard D-Subminiature Connector RoHS: Compliant |
2343 Partner Stock |
|
$0.4676 / $0.7030 | Buy Now |
DISTI #
ITT248-2885-001
|
Interstate Connecting Components | 248-2885-001 | 0 |
|
Buy Now | |
|
Master Electronics | Standard D-Subminiature Connector RoHS: Compliant |
2343 Partner Stock |
|
$0.4676 / $0.7030 | Buy Now |