Part Details for 248-3681-004 by ITT Interconnect Solutions
Overview of 248-3681-004 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248-3681-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0874
|
Newark | Connector |Itt Cannon 248-3681-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1500 / $104.8000 | Buy Now |
DISTI #
2266-248-3681-004-ND
|
DigiKey | 248-3681-004 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$99.8100 / $105.6800 | Buy Now |
DISTI #
ITT248-3681-004
|
Heilind Electronics | CVA2-SHELL 10SL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector |
40 Partner Stock |
|
$94.3300 / $149.8700 | Buy Now |
DISTI #
ITT248-3681-004
|
Interstate Connecting Components | CVA2-SHELL 10SL | 0 |
|
Buy Now | |
|
Master Electronics | Standard Circular Connector |
40 Partner Stock |
|
$94.3300 / $149.8700 | Buy Now |