Part Details for 248-3690-004 by ITT Interconnect Solutions
Overview of 248-3690-004 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 248-3690-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0876
|
Newark | Connector |Itt Cannon 248-3690-004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.2300 / $290.5200 | Buy Now |
DISTI #
2266-248-3690-004-ND
|
DigiKey | 248-3690-004 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$316.5100 / $335.1400 | Buy Now |
DISTI #
ITT248-3690-004
|
Heilind Electronics | SHELL, CVA2R-22 A71 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Shell CVA2R-22 7-1 |
17 Partner Stock |
|
$361.7100 / $1,082.3900 | Buy Now |
DISTI #
ITT248-3690-004
|
Interstate Connecting Components | SHELL, CVA2R-22 A71 | 0 |
|
Buy Now | |
|
Master Electronics | Shell CVA2R-22 7-1 |
17 Partner Stock |
|
$361.7100 / $1,082.3900 | Buy Now |