Part Details for 248-8653-026 by ITT Interconnect Solutions
Overview of 248-8653-026 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 248-8653-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-248-8653-026
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 43 |
|
$14.3900 / $20.8200 | Buy Now |
DISTI #
ITT248-8653-026
|
Heilind Electronics | GEH-DOSE-APD-37POL-FLANSCH APD-1AP37 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular DIN Connector - 37 Contact - Male - Cable And Panel Mount - Crimp Terminal - Receptacle RoHS: Compliant |
100 In Stock |
|
$11.8600 / $19.0900 | Buy Now |
DISTI #
60588524
|
Verical | Conn Circular RCP 37 POS Flange Mount Min Qty: 3 Package Multiple: 1 Date Code: 2147 | Americas - 97 |
|
$19.2163 / $23.5388 | Buy Now |
DISTI #
ITT248-8653-026
|
Interstate Connecting Components | GEH-DOSE-APD-37POL-FLANSCH APD-1AP37 | 0 |
|
Buy Now | |
|
Master Electronics | Circular DIN Connector - 37 Contact - Male - Cable And Panel Mount - Crimp Terminal - Receptacle RoHS: Compliant |
100 In Stock |
|
$11.8600 / $19.0900 | Buy Now |
Part Details for 248-8653-026
248-8653-026 CAD Models
248-8653-026 Part Data Attributes:
|
248-8653-026
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
248-8653-026
ITT Interconnect Solutions
Circular DIN Connector, 37 Contact(s), Male, Cable And Panel Mount, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |