Part Details for 2480-5123TB by 3M Interconnect
Overview of 2480-5123TB by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2480-5123TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ |
Part Details for 2480-5123TB
2480-5123TB CAD Models
2480-5123TB Part Data Attributes
|
2480-5123TB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2480-5123TB
3M Interconnect
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | BREAKABLE | |
Body Breadth | 0.221 inch | |
Body Length | 8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (100) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 25.4 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2480-5123TB
This table gives cross-reference parts and alternative options found for 2480-5123TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2480-5123TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2-080-SH185/04-99 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 2480-5123TB vs SL2-080-SH185/04-99 |
SL2-080-SH228/01-99 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 2480-5123TB vs SL2-080-SH228/01-99 |
SL2-080-S139/01-99 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 2480-5123TB vs SL2-080-S139/01-99 |
SL2-080-SH261/01-99 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 2480-5123TB vs SL2-080-SH261/01-99 |
010-89-7802 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 2480-5123TB vs 010-89-7802 |
SL2-080-SH100/01-95 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 2480-5123TB vs SL2-080-SH100/01-95 |
2480-5123TG | 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2480-5123TB vs 2480-5123TG |
SL2-080-SH139/01-95 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 2480-5123TB vs SL2-080-SH139/01-95 |
SL2-080-SH245/01-55 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 2480-5123TB vs SL2-080-SH245/01-55 |
90628-0960 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Molex | 2480-5123TB vs 90628-0960 |