There are no models available for this part yet.
Overview of 2480.10.250.0 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2480HDD#PBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C | |
LTC2480HDD#TRPBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C | |
LTC2480CMS#PBF | Analog Devices | 16-B ?S ADC w/ Easy Drv In C C |
Price & Stock for 2480.10.250.0 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2480.10.250.0
|
TME | Cable chain, 2480, Bend.rad: 250mm, L: 1012mm, Int.height: 25mm Min Qty: 1 | 0 |
|
$78.6100 / $89.8400 | RFQ |