Part Details for 248005-000 by TE Connectivity
Overview of 248005-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-8005003LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors Right Angle, Header, 8HP 20S | |
10106124-8005001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+20S STB, Right Angle, Header. | |
10130248-005LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S |
Price & Stock for 248005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1354
|
Newark | Heat Shrink Cable Boots&end Caps 342A034-100/86-0 |Raychem Te Connectivity 248005-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7400 | Buy Now |
DISTI #
248005-000
|
Avnet Americas | Cable Accessories Transition Halogen Free|Polyolefin Black - Bulk (Alt: 248005-000) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9344 / $54.0736 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$48.8300 | Buy Now |
DISTI #
RYC342A034-100/86-0
|
Heilind Electronics | VG95343T30B002A | Americas - 0 in Stock |
|
$44.7463 / $56.8359 | Buy Now |
|
Onlinecomponents.com | 342A034-100/86-0 RoHS: Compliant | 0 |
|
$47.0900 / $125.0600 | Buy Now |
DISTI #
RYC342A034-100/86-0
|
Interstate Connecting Components | VG95343T30B002A | 0 |
|
$44.7463 / $56.8359 | Buy Now |
DISTI #
000000000004962715
|
Sager | Heat Shrink Cable Boots & End Caps 342A034-100/86-0 Min Qty: 1 | 0 |
|
$40.8900 / $61.5100 | Buy Now |
|
Master Electronics | 342A034-100/86-0 RoHS: Compliant | 0 |
|
$47.0900 / $125.0600 | Buy Now |
Part Details for 248005-000
248005-000 CAD Models
248005-000 Part Data Attributes
|
248005-000
TE Connectivity
Buy Now
|
Compare Parts:
248005-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |