Part Details for 2480180000 by Weidmüller Interface GmbH & Co. KG
Overview of 2480180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2480180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3968
|
Newark | Supplementary Ckt Breaker, 1 Pole, 32A, Product Range:Su Series, Current Rating:32A, No. Of Poles:1 Pole, Voltage Rating Vdc:80V, Voltage Rating Vac:240V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2480180000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$13.6200 / $19.2300 | Buy Now |
DISTI #
281-2480180000-ND
|
DigiKey | CB PROTECTOR 1077 1P C 32A ACDC Min Qty: 12 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7717 | Buy Now |
DISTI #
2480180000
|
Avnet Americas | MCB 1077 1P C 32A ACDC (Alt: 2480180000) Min Qty: 12 Package Multiple: 12 | 0 |
|
$11.9000 / $13.7088 | Buy Now |
DISTI #
470-2480180000
|
Mouser Electronics | Circuit Breakers MCB 1077 1P C 32A ACDC | 0 |
|
$17.8200 / $21.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6300 / $15.1400 | Buy Now |