Part Details for 2480410000 by Weidmüller Interface GmbH & Co. KG
Overview of 2480410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2480410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3974
|
Newark | Supplementary Ckt Breaker, 2 Pole, 30A, Product Range:Su Series, Current Rating:30A, No. Of Poles:2 Pole, Voltage Rating Vdc:125V, Voltage Rating Vac:415V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2480410000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$25.3300 / $35.2800 | Buy Now |
DISTI #
281-2480410000-ND
|
DigiKey | CB PROTECTOR 1077 2P C 30A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3600 | Buy Now |
DISTI #
2480410000
|
Avnet Americas | MCB 1077 2P C 30A ACDC (Alt: 2480410000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.5144 / $27.8555 | Buy Now |
DISTI #
470-2480410000
|
Mouser Electronics | Circuit Breakers MCB 1077 2P C 30A ACDC | 9 |
|
$29.1900 / $36.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 137 Factory Stock |
|
$24.0600 / $31.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 137 Factory Stock |
|
$24.0600 / $31.8400 | Buy Now |