Part Details for 2480590000 by Weidmüller Interface GmbH & Co. KG
Overview of 2480590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2480590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3583
|
Newark | Thermal Mag Ckt Breaker, 3P, 12A, 480Vac, Product Range:Mcb 1077 Series, Current Rating:12A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:480V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2480590000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$35.9100 | Buy Now |
DISTI #
281-2480590000-ND
|
DigiKey | CB PROTECTOR 1077 3P C 12A ACDC Min Qty: 4 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.5050 | Buy Now |
DISTI #
2480590000
|
Avnet Americas | MCB 1077 3P C 12A ACDC (Alt: 2480590000) Min Qty: 4 Package Multiple: 4 | 0 |
|
$38.1500 / $43.9488 | Buy Now |
DISTI #
470-2480590000
|
Mouser Electronics | Circuit Breakers MCB 1077 3P C 12A ACDC | 0 |
|
$42.7200 / $61.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$40.5800 / $47.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$40.5800 / $47.7800 | Buy Now |