Part Details for 2480740000 by Weidmüller Interface GmbH & Co. KG
Overview of 2480740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2480740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3460
|
Newark | Thermal Mag Ckt Breaker, 1P, 1.5A/277Vac, Product Range:Mcb 1077 Series, Current Rating:1.5A, No. Of Poles:1 Pole, Voltage Rating Vdc:60V, Voltage Rating Vac:277V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2480740000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$11.2000 | Buy Now |
DISTI #
281-2480740000-ND
|
DigiKey | MCB 1077 1P D 1.5A ACDC Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$20.1900 | Buy Now |
DISTI #
2480740000
|
Avnet Americas | MCB 1077 1P D 1.5A ACDC (Alt: 2480740000) Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-2480740000
|
Mouser Electronics | Circuit Breakers MCB 1077 1P D 1.5A ACDC | 0 |
|
$12.8500 / $24.7500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.6600 / $16.7600 | Buy Now | |
DISTI #
2480740000
|
Avnet Americas | MCB 1077 1P D 1.5A ACDC (Alt: 2480740000) Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
2480740000
|
Avnet Americas | MCB 1077 1P D 1.5A ACDC (Alt: 2480740000) Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
4259112
|
element14 Asia-Pacific | THERMAL MAG CKT BREAKER, 1P, 1.5A/277VAC RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$13.2943 / $25.6264 | Buy Now |
DISTI #
4259112
|
Farnell | THERMAL MAG CKT BREAKER, 1P, 1.5A/277VAC RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 6 Days Container: Each | 12 |
|
$17.3736 / $24.0925 | Buy Now |