-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM6820
|
Newark | Usb Conn, 2.0, Type C, R/A Rcpt, 6P, Mid, Usb Connector Type:Usb Type C, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:6Positions, Connector Mounting:Surface Mount, Through Hole Mount, Orientation:Right Angle Rohs Compliant: Yes |Te Connectivity 2480843-1 RoHS: Not Compliant Min Qty: 14300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.4600 | Buy Now |
DISTI #
343-2480843-1CT-ND
|
DigiKey | USB TYPE-C CHARGE-ONLY RECEPTACL Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14290 In Stock |
|
$0.6841 / $1.9800 | Buy Now |
DISTI #
2480843-1
|
Avnet Americas | USB C Charge-only,6 Pin, Mid, 3u GF - Tape and Reel (Alt: 2480843-1) Min Qty: 14300 Package Multiple: 14300 Container: Reel | 0 |
|
$0.6494 | Buy Now |
DISTI #
571-2480843-1
|
Mouser Electronics | USB Connectors USB Type-C Charge-Only Receptacle,6 Pin, Top mount, 3u GF RoHS: Compliant | 14241 |
|
$0.8350 / $1.5800 | Buy Now |
DISTI #
75093462
|
RS | USB Type-C Charge-Only Receptacle,6 Pin, Top mount, 3u GF | TE Connectivity 2480843-1 RoHS: Not Compliant Min Qty: 14300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 14300 Package Multiple: 14300 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7130 | Buy Now |
DISTI #
AMP2480843-1
|
Heilind Electronics | USB-C,6 PIN,MID MOUNT,3UGF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7480 / $2.1020 | Buy Now |
DISTI #
AMP2480843-1
|
Interstate Connecting Components | USB-C,6 PIN,MID MOUNT,3UGF | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7480 / $2.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy