Part Details for 2481000000 by Weidmüller Interface GmbH & Co. KG
Overview of 2481000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2481000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3538
|
Newark | Thermal Mag Ckt Breaker, 2P, 2A, 480Vac, Product Range:Mcb 1077 Series, Current Rating:2A, No. Of Poles:2 Pole, Voltage Rating Vdc:125V, Voltage Rating Vac:480V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Weidmuller 2481000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$30.9300 / $38.8900 | Buy Now |
DISTI #
281-2481000000-ND
|
DigiKey | CB PROTECTOR 1077 2P D 2A ACDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$25.5764 / $38.3600 | Buy Now |
DISTI #
2481000000
|
Avnet Americas | MCB 1077 2P D 2A ACDC (Alt: 2481000000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.5144 / $27.8555 | Buy Now |
DISTI #
63AC3538
|
Avnet Americas | MCB 1077 2P D 2A ACDC (Alt: 63AC3538) RoHS: Not Compliant Package Multiple: 1 Lead time: 18 Weeks, 4 Days | 6 Partner Stock |
|
$30.4900 / $38.3400 | Buy Now |
DISTI #
470-2481000000
|
Mouser Electronics | Circuit Breakers MCB 1077 2P D 2A ACDC | 0 |
|
$25.5700 / $36.5400 | Order Now |
|
Onlinecomponents.com | 24 Factory Stock |
|
$24.0600 / $31.8400 | Buy Now | |
|
Master Electronics | 24 Factory Stock |
|
$24.0600 / $31.8400 | Buy Now |