Part Details for 2481146 (ALTERNATE: 2481146) by RS Pro
Overview of 2481146 (ALTERNATE: 2481146) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2481146 (ALTERNATE: 2481146)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74177614
|
RS | Steel Unperforated TS35 DIN Rail, Top Hat Compatible, 360mm x 35mm | RS PRO 2481146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 | RFQ |